DPDT power relay with a 10A contact current rating at 240VAC. Features an AC actuating system with a 240V coil voltage, 2.1W coil power, 8.8mA coil current, and 9.11kΩ coil resistance. Contact material is Silver, Cadmium. Operating temperature range is -45°C to 55°C. Socket mount with plug termination. Dimensions are 35.7mm x 35.7mm x 50.8mm.
TE Connectivity KRP-11AG-240 technical specifications.
| Actuating System | AC |
| Coil Current | 8.8mA |
| Coil Power | 2.1W |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-11AG-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.