DPDT power relay with a 10A contact current rating and 125VDC coil voltage. Features a non-latching coil type and silver, cadmium contact material. Operates within a -45°C to 70°C temperature range, with a 15ms operate time. Socketable mounting style and plug termination.
TE Connectivity KRP-11DG-125 technical specifications.
| Package/Case | 125 |
| Coil Current | 9.6mA |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Lead Free | Lead Free |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Series | KRP |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-11DG-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.