
General purpose electromechanical relay featuring a 120VAC coil voltage and 20A contact current rating. This SPST-NO relay offers a 2.25kΩ coil resistance and 2W coil power, with a 15ms operate time and 10ms release time. Designed for socket mounting, it operates within a -45°C to 55°C temperature range and is UL approved. Contact material includes silver and cadmium, with a 120VAC contact voltage rating.
TE Connectivity KRP-3AH-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Current Rating | 20A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KRP-3 |
| Termination | Plug |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 120V |
| Weight | 2.01oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-3AH-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
