SPST-NO power relay with a 110VDC coil voltage and 20A contact current rating. Features silver cadmium contact material, 1.5W coil power, and 10kΩ coil resistance. Operates within a -45°C to 70°C temperature range with 15ms operate and 10ms release times. Designed for socket mounting with plug termination.
TE Connectivity KRP-3DH-110 technical specifications.
| Actuating System | DC |
| Coil Current | 11.5mA |
| Coil Power | 1.5W |
| Coil Resistance | 10kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KRP-3 |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 2.01oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-3DH-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.