General purpose power relay featuring a 20A contact current rating and 120V AC contact voltage rating. This electromechanical relay operates on a 24V DC coil voltage with a coil power of 1.5W and coil current of 51mA. It offers a SPST NO throw configuration with a 15ms operate time and 10ms release time. Designed for socket mounting, this relay is RoHS compliant and operates within a temperature range of -45°C to 70°C.
TE Connectivity KRP-3DH-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 120V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KRP-3 |
| Termination | Plug |
| Throw Configuration | SPST |
| Weight | 2.01oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRP-3DH-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.