
DPDT General Purpose Relay, socket mount, featuring a 24V AC coil with 84mA current and 2W power consumption. Contacts rated for 10A at 240V AC, constructed with Silver, Cadmium. Operates with a 15ms response time and is RoHS compliant. Approvals include UL and CSA.
TE Connectivity KRPA-11AG-24 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 84mA |
| Coil Power | 2W |
| Coil Resistance | 85R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.71mm |
| Height | 2inch |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AG-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.