DPDT power relay with AC actuating system, designed for general purpose applications. Features a 10A contact current rating and 240V AC contact voltage rating, utilizing silver cadmium contact material. Operates with a 120V AC coil voltage, drawing 17.5mA with 2.1W coil power and 2.25kR coil resistance. This non-latching relay mounts via socket termination and is RoHS compliant.
TE Connectivity KRPA-11AGP-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2.1W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AGP-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.