
DPDT power relay with a 10A contact current rating at 240VAC. Features a 240VAC coil voltage, 2.1W coil power, and 9.11kΩ coil resistance. Constructed with silver, cadmium contact material and designed for general purpose applications. Compliant with RoHS and UL, CSA approvals. Mounts via socket termination.
TE Connectivity KRPA-11AN-240 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Package/Case | 120 |
| Coil Current | 8.75mA |
| Coil Power | 2.1W |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 37.3mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Lead Free |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Tray |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 240V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AN-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
