DPDT power relay with a 10A contact current rating at 240VAC, featuring silver contacts. Operates with a 240VAC coil voltage, 2.1W coil power, and 8.75mA coil current. This general-purpose, non-latching relay is designed for socket mounting and offers plug termination. Dimensions are 35.7mm length, 1.405inch width, and 2inch height.
TE Connectivity KRPA-11AY-240 technical specifications.
| Actuating System | AC |
| Coil Current | 8.75mA |
| Coil Power | 2.1W |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AY-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
