DPDT General Purpose Relay, socket mount, featuring AC actuation with a 6V coil voltage, 335mA coil current, and 2W coil power. Contacts offer a 5A rating at 240VAC with silver material. Operates within a -45°C to 55°C temperature range, with a 15ms operate time. RoHS compliant.
TE Connectivity KRPA-11AY-6 technical specifications.
| Actuating System | AC |
| Coil Current | 335mA |
| Coil Power | 2.01W |
| Coil Resistance | 6R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-11AY-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.