
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Rated for 10A at 240VAC, with a 2000mW AC coil consuming 168mA at 12VAC. Socket mount design with plug termination and a coil resistance of 24 Ohms. Operates within a temperature range of -45°C to 55°C and is RoHS compliant.
TE Connectivity KRPA-14AG-12 technical specifications.
| Actuating System | AC |
| Coil Current | 168mA |
| Coil Power | 2.02W |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Packaging | Bulk |
| Power Consumption | 2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-14AG-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
