
General purpose power relay featuring a 3PDT throw configuration and AC actuating system. Rated for 10A contact current at 240V AC, with a coil voltage of 6V AC drawing 335mA and consuming 2.01W. This non-latching relay offers socket mounting and plug termination, operating within a temperature range of -45°C to 55°C.
TE Connectivity KRPA-14AG-6 technical specifications.
| Actuating System | AC |
| Coil Current | 335mA |
| Coil Power | 2.01W |
| Coil Resistance | 6R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-14AG-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
