General purpose power relay featuring a 3PDT throw configuration and a 12VAC coil voltage. This relay offers a 10A contact current rating at 240VAC, with silver, cadmium contact material. Coil specifications include 168mA current, 2.02W power, 24 Ohm resistance, and non-latching operation. Mounting is via socket termination, with dimensions of 35.7mm length, 35.7mm width, and 50.8mm height.
TE Connectivity KRPA-14AN-12 technical specifications.
| Actuating System | AC |
| Coil Current | 168mA |
| Coil Power | 2.02W |
| Coil Resistance | 24R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 37.3mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Not Applicable |
| Length | 35.7mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-14AN-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.