This 3PDT power relay features a coil current of 11.5mA and a coil resistance of 10kR. It can handle a maximum current rating of 10A and is rated for 110V DC and 240V AC. The relay operates within a temperature range of -45°C to 70°C and is mounted via a socket. The device is compliant with RoHS regulations.
TE Connectivity KRPA-14DN-110 technical specifications.
| Coil Current | 11.5mA |
| Coil Resistance | 10kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Throw Configuration | 3PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-14DN-110 to view detailed technical specifications.
No datasheet is available for this part.