The KRPA-14DN-12 relay from TE Connectivity is a 3PDT electromechanical relay with a maximum operating temperature range of -45°C to 70°C. It has a maximum current rating of 10A and a maximum voltage rating of 240V AC. The relay features a coil voltage of 12V DC and a coil resistance of 120R, with a maximum coil current of 100mA. It is not RoHS compliant and is designed for socket mounting.
TE Connectivity KRPA-14DN-12 technical specifications.
| Coil Current | 100mA |
| Coil Resistance | 120R |
| Coil Voltage (DC) | 12V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KRPA-14DN-12 to view detailed technical specifications.
No datasheet is available for this part.