General purpose power relay featuring a 3PDT (Triple Pole Double Throw) contact configuration. Operates with a 125V DC coil voltage, drawing 9.6mA with 1.5W coil power and 120 Ohm resistance. Contact ratings include 10A at 240V AC and 28V DC, with silver-cadmium contact material. Designed for socket mounting with plug termination, offering an operate time of 15ms. Operating temperature range spans from -45°C to 70°C.
TE Connectivity KRPA-14DN-125 technical specifications.
| Actuating System | DC |
| Coil Current | 9.6mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 125V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2inch |
| Lead Free | Contains Lead |
| Length | 35.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| RoHS Compliant | Yes |
| Series | KRPA |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KRPA-14DN-125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.