The KRPA-14DN-6 is a 3PDT relay with a maximum current rating of 10A and a maximum voltage rating of 240V AC. It operates within a temperature range of -45°C to 70°C and is mounted via a socket. The relay has a coil resistance of 32R and a coil voltage of 6V DC. It is not RoHS compliant.
TE Connectivity KRPA-14DN-6 technical specifications.
| Coil Current | 188mA |
| Coil Resistance | 32R |
| Coil Voltage (DC) | 6V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KRPA-14DN-6 to view detailed technical specifications.
No datasheet is available for this part.