TE Connectivity KRPA-5DY-12 technical specifications.
| Max Operating Temperature | 70 |
| Min Operating Temperature | -45 |
| Termination Type | SNAP-ON |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity KRPA-5DY-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.