TE Connectivity KS-500B-1/4 technical specifications.
| Color | Black |
| Diameter | 12.7mm |
| ELV | Compliant |
| Height | 0.62inch |
| Lead Free | Lead Free |
| Material | Aluminium |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KS-500B-1/4 to view detailed technical specifications.
No datasheet is available for this part.