
TE Connectivity KS900B1/4 technical specifications.
| Color | Black |
| Diameter | 0.94inch |
| Material | Aluminium |
| Package Quantity | 25 |
| Series | KS |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KS900B1/4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
