TE Connectivity KU-11D45-24 technical specifications.
| Actuating System | DC |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Voltage Rating (AC) | 240V |
| ELV | Non-Compliant |
| Height | 35.6mm |
| Length | 2.43inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 37.3mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KU-11D45-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.