TE Connectivity KU-14A35-6 technical specifications.
| Coil Voltage (AC) | 6V |
| Max Current Rating | 5A |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Stud |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KU-14A35-6 to view detailed technical specifications.
No datasheet is available for this part.