
TE Connectivity KU500B1/8 technical specifications.
| Color | Black |
| Diameter | 0.5inch |
| Material | Aluminium |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | KU |
| Switch Type | Rotary |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KU500B1/8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.