DPDT power relay with 120VAC coil voltage, 24mA coil current, and 2.1W coil power. Features a 10A contact current rating with silver, cadmium contact material and 240VAC/28VDC maximum AC/DC voltage ratings. This flange-mounted, enclosed relay offers solder termination and operates within a -45°C to 45°C temperature range. Dimensions are 50.52x38.56x57.1mm.
TE Connectivity KUEP-11AT5-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.1W |
| Coil Resistance | 1.7kR |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 57.1mm |
| Length | 1.52inch |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 15ms |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-11AT5-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.