
120VAC Electromechanical Power Relay featuring SPST-NO-DM contact configuration and a 10A contact current rating. This general-purpose relay operates with a 120V AC coil voltage, 17.5mA coil current, and 2W coil power. It offers a 15ms operate time and 10ms release time, with silver-cadmium contact material. Designed for panel mounting via a socket, this relay is RoHS compliant and suitable for industrial applications.
TE Connectivity KUEP-3AA5-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 17.5mA |
| Coil Power | 2W |
| Coil Resistance | 2.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 36.3mm |
| Lead Free | Lead Free |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (DC) | 150V |
| Mount | Panel |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-3AA5-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.