
General purpose power relay featuring a 12V DC coil with 1.5W power consumption and 120 Ohm resistance. This SPST-NO relay offers a 10A contact current rating and a 150V DC contact voltage rating, with AC voltage rating up to 240V. Designed for PCB termination with a THT mount, it operates within a temperature range of -45°C to 70°C and boasts a 15ms operate time and 10ms release time.
TE Connectivity KUEP-3D17-12 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Nominal Input Voltage (DC) | 150V |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | PCB |
| Throw Configuration | SPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-3D17-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
