General purpose DPST momentary electromechanical relay with a 110VDC coil, 16mA coil current, and 1.8W coil power. Features silver/cadmium contacts rated for 10A and 150VDC, with a 240VAC maximum voltage rating. Operates within a -45°C to 70°C temperature range, offering 15ms operate time and 10ms release time. Panel mountable via socket termination, this relay is lead-free.
TE Connectivity KUEP-7D15-110 technical specifications.
| Actuating System | DC |
| Coil Current | 16mA |
| Coil Power | 1.8W |
| Coil Resistance | 6.72kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (DC) | 150V |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUEP-7D15-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.