
DPST-NO Electromechanical Power Relay with a 48VDC coil voltage and 38mA coil current, featuring 1.25kR coil resistance and 1.85W coil power. Offers a 10A contact current rating and 150VDC contact voltage rating, with Silver, Cadmium contact material. This general-purpose relay operates within a -45°C to 70°C temperature range, with 15ms operate time and 10ms release time. Designed for socket mounting with solder termination.
TE Connectivity KUEP-7D15-48 technical specifications.
| Actuating System | DC |
| Coil Current | 38mA |
| Coil Power | 1.85W |
| Coil Resistance | 1.25kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (DC) | 150V |
| ELV | Non-Compliant |
| Height | 48.4mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Nominal Input Voltage (DC) | 150V |
| Operate Time | 15ms |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUEP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUEP-7D15-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.