DPST-NO power relay with a 10A contact current rating at 240VAC. Features a 240VAC coil voltage, 2.1W coil power, and 12mA coil current. Operates within a -45°C to 70°C temperature range with 20ms operate and 15ms release times. Panel mountable with solder termination, this general-purpose relay is RoHS compliant. Dimensions are 38.56mm depth, 57.1mm height, and 34.9mm width.
TE Connectivity KUGP-7AT5-240 technical specifications.
| Actuating System | AC |
| Coil Current | 12mA |
| Coil Power | 2.1W |
| Coil Resistance | 9.11kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 38.56mm |
| Height | 57.1mm |
| Length | 1.52inch |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 15ms |
| RoHS Compliant | Yes |
| Series | KUGP |
| Termination | Solder |
| Throw Configuration | DPST |
| Weight | 2.988oz |
| Width | 34.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUGP-7AT5-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.