
DPDT General Purpose Relay, 20A contact current rating at 240VAC and 28VDC. Features a 240VAC coil with 2700mW power consumption, 12mA coil current, and 7.2kΩ coil resistance. Panel mount design with solder termination. Operating temperature range from -45°C to 45°C. UL and CSA approvals.
TE Connectivity KUHP-11A51-240 technical specifications.
| Actuating System | AC |
| Approvals | UL, CSA |
| Coil Current | 12mA |
| Coil Power | 3W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 20A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 50mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KUHP-11A51-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
