TE Connectivity KUHP-11AT1-240 technical specifications.
| Max Operating Temperature | 45 |
| Min Operating Temperature | -45 |
| Termination Type | QUICK CONNECT |
| Manufacturer Series | KUHP |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8536.41.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for TE Connectivity KUHP-11AT1-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.