
DPDT General Purpose Electromechanical Relay for power applications. Features a 12VDC coil with 100mA coil current and 1.2W coil power. Contact ratings include 20A at 28VDC and 240VAC. Panel mount design with solder termination. Operate and release times are 20ms.
TE Connectivity KUHP-11D51-12 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 20A |
| Depth | 35.71mm |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | No |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity KUHP-11D51-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
