
SPST-NO Power Relay, 110VDC coil voltage, 1.5W coil power, 11mA coil current, and 100kR coil resistance. Features a 30A contact current rating with Silver, Cadmium contact material, and a 240V AC / 28V DC contact voltage rating. Operates within a -45°C to 70°C temperature range, with 20ms operate and release times. Panel mount design with solder termination, measuring 50x38.9x35.7mm and weighing 92g. RoHS compliant and lead-free.
TE Connectivity KUHP-1D51-110 technical specifications.
| Actuating System | DC |
| Coil Current | 11mA |
| Coil Power | 1.5W |
| Coil Resistance | 100kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 110V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Switching Voltage | 240V |
| Termination | Solder |
| Throw Configuration | SPST, SPDT |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-1D51-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
