
SPDT Power Relay with 30A contact current rating and 240VAC contact voltage rating. Features a 120VAC coil voltage with 2.9W coil power and 1.7kΩ coil resistance. Operate and release times are 20ms. Mounts via bracket and has solder termination. Approvals include UL, CSA, and VDE.
TE Connectivity KUHP-5A51-120 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 30A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-5A51-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
