
SPDT Power Relay with a 30A contact current rating at 240VAC. Features a 240VAC coil voltage, 2.8W coil power, and 12mA coil current. Operates within a temperature range of -45°C to 45°C with a 20ms operate and release time. Panel mountable with solder termination and a bracket for secure installation.
TE Connectivity KUHP-5A51-240 technical specifications.
| Actuating System | AC |
| Application(s) | POWER |
| Coil Current | 12mA |
| Coil Power | 2.8W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 30A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Not Applicable |
| Length | 50mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-5A51-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.