
TE Connectivity KUHP-5A51-277 technical specifications.
| Coil Current | 9mA |
| Coil Resistance | 10.25kR |
| Coil Voltage (AC) | 277V |
| Max Current Rating | 30A |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Brackets |
| Packaging | Tray |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-5A51-277 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.