
TE Connectivity KUHP-5D17-24 technical specifications.
| Actuating System | DC |
| Coil Current | 51mA |
| Coil Power | 1.5W |
| Coil Resistance | 472R |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 30A |
| Contact Voltage Rating (AC) | 240V |
| Height | 50mm |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Socket |
| RoHS Compliant | Yes |
| Termination | PCB |
| Throw Configuration | SPDT |
| Weight | 92g |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-5D17-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.