
General purpose electromechanical relay featuring a Single Pole Double Throw (SPDT) contact configuration and momentary action. Rated for 30A contact current and 28VDC contact voltage, with a 240VAC contact voltage rating. Operates on a 12VDC coil voltage with 100mA coil current and 1.2W coil power. Panel mount design with solder termination, suitable for power applications. Approvals include UL, CSA, and VDE.
TE Connectivity KUHP-5D51-12 technical specifications.
| Actuating System | DC |
| Application(s) | POWER |
| Approvals | UL, CSA, VDE |
| Package/Case | 120 |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 12V |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 30A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 30A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Mount | Panel |
| Operate Time | 20ms |
| Packaging | Tray |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 240V |
| DC Rated Voltage | 12V |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-5D51-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
