Electromechanical Relay 24VAC 100Ohm 10A DPDT(73.7x35.71x38.89)mm Flange Industrial Relay
TE Connectivity KUL-11A55D-24 technical specifications.
| Type | Industrial Relay |
| Contact Arrangement | DPDT |
| Max Current Rating | 10A |
| Termination Style | 0.187Quick Connect/Solder |
| Number of Terminals | 10 |
| AC Coil Voltage | 24V |
| Maximum Pick-Up Voltage | 20.4VAC |
| Maximum AC Switching Voltage | 250V |
| Coil Resistance | 100Ohm |
| Maximum DC Switching Voltage | 28V |
| Package Type | Dust Cover |
| Mounting | Flange Mount |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 50°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for TE Connectivity KUL-11A55D-24 to view detailed technical specifications.
No datasheet is available for this part.