
DPDT General Purpose Relay with a 10A contact rating and 28VDC contact voltage. Features a 12VDC, 100mA, 1.5W latching coil with 120 Ohm resistance. Contact material is Silver/Cadmium, with a 240VAC contact voltage rating. Panel mountable via socket termination, offering a 10 million cycle electrical life. Operates within a -45°C to 70°C temperature range.
TE Connectivity KUL-11D15S-12 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Latching, Single Coil |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2.157inch |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Life (Hours) | 10000000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | KUL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 3.386oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUL-11D15S-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
