
TE Connectivity KUL-14A15S-240 technical specifications.
| Coil Resistance | 17.9kR |
| Coil Voltage (AC) | 240V |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| RoHS Compliant | No |
| Throw Configuration | 3PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUL-14A15S-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
