
TE Connectivity KUL-14A15S-90 technical specifications.
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 90V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Depth | 35.71mm |
| Lead Free | Lead Free |
| Length | 38.89mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socketable, Socket, Plain Case |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Series | KUL |
| Termination | Plug |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUL-14A15S-90 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
