
SPDT power relay with a 10A contact current rating and 240VAC contact voltage rating. Features a 120VAC coil voltage, 3.7kR coil resistance, and latching, single coil actuating system. Designed for socket mounting with solder termination. Operating temperature range from -45°C to 70°C.
TE Connectivity KUL-5A15S-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Resistance | 3.7kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 2.157inch |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| RoHS Compliant | Yes |
| Series | KUL |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 3.386oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUL-5A15S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.