
DPDT General Purpose Relay, momentary action, featuring a 120VAC coil with 2.9W power consumption and 24mA current. Contacts rated for 15A at 28VDC and 277VAC, constructed with silver/cadmium material. Operates within a temperature range of -45°C to 55°C, with operate and release times of 15ms and 10ms respectively. Panel mount design with solder termination, UL and CSA approved, and RoHS compliant.
TE Connectivity KUMP-11A18-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 15A |
| Depth | 35.71mm |
| Height | 50mm |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Packaging | Tray |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 277V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-11A18-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.