
DPDT power relay with 15A contact current rating and 277VAC contact voltage rating. Features a 120VAC coil voltage, 3W coil power, and 1.7kΩ coil resistance. Operates within a -45°C to 55°C temperature range with 15ms operate time and 10ms release time. Panel mountable with solder termination, this general-purpose relay is RoHS compliant.
TE Connectivity KUMP-11AT8-120 technical specifications.
| Actuating System | AC |
| Coil Current | 24mA |
| Coil Power | 3W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 35.7mm |
| Lead Free | Lead Free |
| Length | 1.906inch |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-11AT8-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
