
DPDT general purpose electromechanical relay with a 12VDC coil voltage, 15A contact current rating, and 277VAC contact voltage rating. Features a 120 Ohm coil resistance, 100mA coil current, and 1.5W coil power. Operates within a -45°C to 55°C temperature range with 15ms operate and 10ms release times. Terminated via PCB and designed for socket mounting.
TE Connectivity KUMP-11D19-12 technical specifications.
| Actuating System | DC |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Contains Lead |
| Length | 38.9mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | PCB |
| Throw Configuration | DPDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-11D19-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
