
General purpose electromechanical relay featuring a 3PDT contact configuration and momentary actuation. Rated for 15A at 28VDC and 277VAC, with silver cadmium contact material. Operates on a 24VAC coil with 115mA current and 2.8W power consumption. Panel mount design with solder termination and a 15ms operate time. RoHS compliant and operates within a -45°C to 45°C temperature range.
TE Connectivity KUMP-14A18-24 technical specifications.
| Actuating System | AC |
| Coil Current | 115mA |
| Coil Power | 2.8W |
| Coil Resistance | 72R |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 24V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 2.7W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-14A18-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
