
General purpose electromechanical relay featuring a 3PDT (Triple Pole Double Throw) configuration. This momentary relay operates on a 240V AC coil voltage with a coil power of 2.9W and 15mA coil current. Contacts are rated for 15A at 277V AC, utilizing silver and cadmium material. Designed for panel mounting with solder termination, it offers a 15ms operate time and 10ms release time. RoHS compliant and suitable for operation between -45°C and 45°C.
TE Connectivity KUMP-14A18-240 technical specifications.
| Actuating System | AC |
| Coil Current | 12mA |
| Coil Power | 2.9W |
| Coil Resistance | 7.2kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-14A18-240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
