
3PDT Electromechanical Power Relay with 15A contact current rating and 277VAC contact voltage rating. Features a 120VAC coil voltage, 2.9W coil power, and 1.7kΩ coil resistance. Operates within a -45°C to 45°C temperature range with 15ms operate time and 10ms release time. Panel mount termination with solder leads, housed in a plain case.
TE Connectivity KUMP-14A38-120 technical specifications.
| Actuating System | AC |
| Package/Case | 120 |
| Coil Current | 24mA |
| Coil Power | 2.9W |
| Coil Resistance | 1.7kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Max Operating Temperature | 45°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Panel |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | Yes |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUMP-14A38-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
