
General purpose electromechanical relay featuring a 3PDT momentary contact configuration. Coil operates at 12VDC with 100mA current and 1.2W power consumption. Contact ratings include 15A at 28VDC and 277VAC, with silver/cadmium contact material. Panel mount design with solder termination and a 15ms operate time.
TE Connectivity KUMP-14D18-12 technical specifications.
| Actuating System | DC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Current | 100mA |
| Coil Power | 1.5W |
| Coil Resistance | 120R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 15A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 277V |
| Current Rating | 15A |
| Depth | 35.71mm |
| ELV | Non-Compliant |
| Height | 50mm |
| Lead Free | Lead Free |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 277V |
| Mount | Socket |
| Operate Time | 15ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Power Consumption | 1.2W |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| RoHS Compliant | No |
| Series | KUMP |
| Termination | Solder |
| Throw Configuration | 3PDT |
| Voltage Rating (AC) | 277V |
| DC Rated Voltage | 12V |
| Weight | 2.988oz |
| Width | 1.405inch |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KUMP-14D18-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
